



OAM105AN-22-1WB | |
|---|---|
DigiKey Part Number | 1053-OAM105AN-22-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OAM105AN-22-1WB |
Description | AC MOTORS - 230V 48 X 99 X 105MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Motor For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Motor | |
Fits Fan Size | - | |
Length | 4.06" (103.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,54000 € | 40,54 € |
| 10 | 33,01100 € | 330,11 € |
| 25 | 30,21600 € | 755,40 € |
| 50 | 28,50220 € | 1.425,11 € |
| Unit Price without VAT: | 40,54000 € |
|---|---|
| Unit Price with VAT: | 48,24260 € |


