

OA80AP-11-1WB1855 | |
---|---|
DigiKey Part Number | 1053-1553-ND |
Manufacturer | |
Manufacturer Product Number | OA80AP-11-1WB1855 |
Description | FAN AXIAL 80X38MM 115VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA80AP-11-1WB1855 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 33.0 CFM (0.924m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB | |
Power (Watts) | 13.00W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.95 lb (430.91 g) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,05000 € | 48,05 € |
10 | 39,06600 € | 390,66 € |
40 | 34,13100 € | 1.365,24 € |
80 | 34,09750 € | 2.727,80 € |
Unit Price without VAT: | 48,05000 € |
---|---|
Unit Price with VAT: | 57,17950 € |