



OA60AP-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1077-ND |
Manufacturer | |
Manufacturer Product Number | OA60AP-22-1WB |
Description | FAN AXIAL 60X30MM 230VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 60mm L x 60mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA60AP-22-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 30.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 28.0dB | |
Power (Watts) | 4.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.325 lb (147.42 g) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,74000 € | 22,74 € |
| 10 | 18,60900 € | 186,09 € |
| 25 | 17,05320 € | 426,33 € |
| 50 | 15,93620 € | 796,81 € |
| 120 | 15,51425 € | 1.861,71 € |
| Unit Price without VAT: | 22,74000 € |
|---|---|
| Unit Price with VAT: | 27,06060 € |




















