
OA5920-12TB | |
|---|---|
DigiKey Part Number | 1053-1074-ND |
Manufacturer | |
Manufacturer Product Number | OA5920-12TB |
Description | FAN AXIAL 172X50.8MM 120VAC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 120VAC Rectangular/Rounded - 172mm L x 150mm H Ball 180.0 CFM (5.04m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA5920-12TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 180.0 CFM (5.04m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 55.0dB | |
Power (Watts) | 41.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 € | 41,50 € |
| 20 | 31,60650 € | 632,13 € |
| 40 | 29,52950 € | 1.181,18 € |
| 60 | 29,21467 € | 1.752,88 € |
| Unit Price without VAT: | 41,50000 € |
|---|---|
| Unit Price with VAT: | 49,38500 € |






















