


OA254EC-UR-1WBIP68A | |
|---|---|
DigiKey Part Number | 1053-1881-ND |
Manufacturer | |
Manufacturer Product Number | OA254EC-UR-1WBIP68A |
Description | FAN 254X89MM 95-264VAC IP68/ATEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 95 ~ 264VAC Round - 254mm Dia Ball 500.0 CFM (14.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA254EC-UR-1WBIP68A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 95 ~ 264VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 500.0 CFM (14.00m³/min) | |
Static Pressure | 0.480 in H2O (119.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 56.0dB | |
Power (Watts) | 22.00W | |
RPM | 1700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | ATEX, CE, cURus, TUV, UR | |
Weight | 4.6 lbs (2.1 kg) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,51000 € | 210,51 € |
| 10 | 169,42100 € | 1.694,21 € |
| 25 | 162,10560 € | 4.052,64 € |
| Unit Price without VAT: | 210,51000 € |
|---|---|
| Unit Price with VAT: | 250,50690 € |







