OA254EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA254EC
OA254EC

OA254EC-UR-1WB

DigiKey Part Number
1053-1879-ND
Manufacturer
Manufacturer Product Number
OA254EC-UR-1WB
Description
EC FAN 254X89MM 95-264VAC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 95 ~ 264VAC Round - 254mm Dia Ball 500.0 CFM (14.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA254EC-UR-1WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
95 ~ 264VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
500.0 CFM (14.00m³/min)
Static Pressure
0.480 in H2O (119.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
56.0dB
Power (Watts)
22.00W
RPM
1700 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
4.6 lbs (2.1 kg)
Current Rating (Amps)
0.210A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1205,57000 €205,57 €
10165,47300 €1.654,73 €
25158,08960 €3.952,24 €
Unit Price without VAT:205,57000 €
Unit Price with VAT:244,62830 €