Similar
Similar

OA254AN-11-1WBXC | |
|---|---|
DigiKey Part Number | 1053-1060-ND |
Manufacturer | |
Manufacturer Product Number | OA254AN-11-1WBXC |
Description | FAN AXIAL 254X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 850.0 CFM (23.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 850.0 CFM (23.80m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 69.0dB | |
Power (Watts) | 75.0W | |
RPM | 2700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 5.4 lbs (2.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,23000 € | 108,23 € |
| 12 | 85,93417 € | 1.031,21 € |
| 30 | 80,25933 € | 2.407,78 € |
| Unit Price without VAT: | 108,23000 € |
|---|---|
| Unit Price with VAT: | 128,79370 € |










