OA2543AP-22-1WB1868_view1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA2543AP-22-1WB1868_view1
OA2543AP-22-1WB1868_view2
OA2543AP-22-1WB1868_view3

OA2543AP-22-1WB1868

DigiKey Part Number
1053-OA2543AP-22-1WB1868-ND
Manufacturer
Manufacturer Product Number
OA2543AP-22-1WB1868
Description
FAN 230AC 254X254X89MM IP68 WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 930.0 CFM (26.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA2543AP-22-1WB1868 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
930.0 CFM (26.04m³/min)
Static Pressure
1.100 in H2O (274.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
67.0dB
Power (Watts)
105W
RPM
3300 RPM
Termination
2 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
CE, cURus, TUV, UR
Weight
5.2 lbs (2.4 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1162,43000 €162,43 €
10130,93100 €1.309,31 €
25123,23920 €3.080,98 €
Manufacturers Standard Package
Unit Price without VAT:162,43000 €
Unit Price with VAT:193,29170 €