
OA2543AN-22-3WB1856 | |
|---|---|
DigiKey Part Number | 1053-OA2543AN-22-3WB1856-ND |
Manufacturer | |
Manufacturer Product Number | OA2543AN-22-3WB1856 |
Description | 230VAC 254X89MM METAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 450.0 CFM (12.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA2543AN-22-3WB1856 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 450.0 CFM (12.60m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 48.0dB(A) | |
Power (Watts) | 40.00W | |
RPM | 1700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 92,46990 € | 18.493,98 € |
| Unit Price without VAT: | 92,46990 € |
|---|---|
| Unit Price with VAT: | 110,03918 € |

