MFG_OA2543AN-11-2TB1856
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA2543AN-22-3TB1856

DigiKey Part Number
1053-OA2543AN-22-3TB1856-ND
Manufacturer
Manufacturer Product Number
OA2543AN-22-3TB1856
Description
230VAC 254X89MM METAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 450.0 CFM (12.60m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA2543AN-22-3TB1856 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
450.0 CFM (12.60m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
48.0dB(A)
Power (Watts)
40.00W
RPM
1700 RPM
Termination
2 Terminals
Ingress Protection
IP56 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20092,46990 €18.493,98 €
Unit Price without VAT:92,46990 €
Unit Price with VAT:110,03918 €