OA2543AN-11-1WB1856
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA2543AN-11-1WB1856
OA2543AN_Metal_series_view2
Orion Fans presents - What does IP68 mean?

OA2543AN-11-1WB1856

DigiKey Part Number
1053-1547-ND
Manufacturer
Manufacturer Product Number
OA2543AN-11-1WB1856
Description
FAN AXIAL 254X89MM 115VAC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 930.0 CFM (26.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA2543AN-11-1WB1856 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
930.0 CFM (26.04m³/min)
Static Pressure
1.070 in H2O (266.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
67.0dB
Power (Watts)
105W
RPM
3300 RPM
Termination
2 Wire Leads
Ingress Protection
IP56 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
cURus, TUV
Weight
4.6 lbs (2.1 kg)
Current Rating (Amps)
-
Voltage Range
100 ~ 120VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1123,76000 €123,76 €
1298,17500 €1.178,10 €
3092,47000 €2.774,10 €
Manufacturers Standard Package
Unit Price without VAT:123,76000 €
Unit Price with VAT:147,27440 €