OA225LFGxx1T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA225LFGxx1T
Orion Louvered Filter Fan Kits | Digi-Key Daily

OA225LFG111T

DigiKey Part Number
1053-1574-ND
Manufacturer
Manufacturer Product Number
OA225LFG111T
Description
FAN AXIAL 320X141.5MM 115VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 600.0 CFM (16.80m³/min) Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 320mm L x 320mm H
Width
141.5mm
Air Flow
600.0 CFM (16.80m³/min)
Static Pressure
0.550 in H2O (137.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Kit, Thermal Overload Protector (TOP)
Noise
59.0dB
Power (Watts)
72.0W
RPM
2800 RPM
Termination
Terminal Block
Ingress Protection
-
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.700A
Voltage Range
100 ~ 125VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1163,84000 €163,84 €
10132,06300 €1.320,63 €
25124,37280 €3.109,32 €
Manufacturers Standard Package
Unit Price without VAT:163,84000 €
Unit Price with VAT:194,96960 €