


OA200EC-11-1WB | |
|---|---|
DigiKey Part Number | 1053-1634-ND |
Manufacturer | |
Manufacturer Product Number | OA200EC-11-1WB |
Description | FAN 250X76MM 115VAC DUAL SPEED E |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 250mm Dia Ball 290.0 ~ 460.0 CFM (8.12 ~ 12.88m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA200EC-11-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 76.10mm | |
Air Flow | 290.0 ~ 460.0 CFM (8.12 ~ 12.88m³/min) | |
Static Pressure | 0.280/0.460 in H2O (69.7/114.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Speed, Electronic Commutation (EC), Thermal Overload Protector (TOP) | |
Noise | 44/55dB | |
Power (Watts) | 8.10W, 26.00W | |
RPM | 1400/2200 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.2 lbs (997.9 g) | |
Current Rating (Amps) | 0.130/0.400A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Metal | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,62000 € | 111,62 € |
| Unit Price without VAT: | 111,62000 € |
|---|---|
| Unit Price with VAT: | 132,82780 € |

