


OA200AN-22-1WB1856 | |
|---|---|
DigiKey Part Number | 1053-1541-ND |
Manufacturer | |
Manufacturer Product Number | OA200AN-22-1WB1856 |
Description | FAN AXIAL 200X70MM 230VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 220mm L x 200mm H Ball 485.0 CFM (13.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 220mm L x 200mm H | |
Width | 70.00mm | |
Air Flow | 485.0 CFM (13.58m³/min) | |
Static Pressure | 0.930 in H2O (231.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 68.0dB | |
Power (Watts) | 105W | |
RPM | 3300 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 4 lbs (1.8 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,84000 € | 102,84 € |
| 10 | 83,15000 € | 831,50 € |
| 30 | 76,04867 € | 2.281,46 € |
| Unit Price without VAT: | 102,84000 € |
|---|---|
| Unit Price with VAT: | 122,37960 € |

