OA200AN-11-1WB1856
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OA200AN-11-1WB1856
OA200AN-11-1WB1856_view2
OA200AN-11-1WB1856_view3

OA200AN-11-1WB1856

DigiKey Part Number
1053-1539-ND
Manufacturer
Manufacturer Product Number
OA200AN-11-1WB1856
Description
FAN AXIAL 200X70MM 115VAC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 220mm L x 200mm H Ball 485.0 CFM (13.58m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 220mm L x 200mm H
Width
70.00mm
Air Flow
485.0 CFM (13.58m³/min)
Static Pressure
0.930 in H2O (231.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
68.0dB
Power (Watts)
105W
RPM
3300 RPM
Termination
2 Wire Leads
Ingress Protection
IP56 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
cURus, TUV
Weight
4 lbs (1.8 kg)
Current Rating (Amps)
-
Voltage Range
100 ~ 120VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1102,84000 €102,84 €
1083,15000 €831,50 €
3076,04867 €2.281,46 €
Manufacturers Standard Package
Unit Price without VAT:102,84000 €
Unit Price with VAT:122,37960 €