
OA180APL-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1055-ND |
Manufacturer | |
Manufacturer Product Number | OA180APL-22-1WB |
Description | FAN AXIAL 180X65MM 230VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 180mm L x 180mm H Ball 405.0 CFM (11.34m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA180APL-22-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 405.0 CFM (11.34m³/min) | |
Static Pressure | 0.830 in H2O (206.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 60.0dB | |
Power (Watts) | 70.0W | |
RPM | 3300 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 4 lbs (1.8 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 120 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,74000 € | 76,74 € |
| 10 | 62,17700 € | 621,77 € |
| 30 | 55,84067 € | 1.675,22 € |
| 50 | 55,83820 € | 2.791,91 € |
| Unit Price without VAT: | 76,74000 € |
|---|---|
| Unit Price with VAT: | 91,32060 € |

