
OA180APL-11-2TB | |
|---|---|
DigiKey Part Number | 1053-OA180APL-11-2TB-ND |
Manufacturer | |
Manufacturer Product Number | OA180APL-11-2TB |
Description | FAN AC 180X65 115V BALL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 280.0 CFM (7.84m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA180APL-11-2TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 280.0 CFM (7.84m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 47.0dB(A) | |
Power (Watts) | 50.0W | |
RPM | 2200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 60 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,95000 € | 63,95 € |
| 10 | 55,83800 € | 558,38 € |
| Unit Price without VAT: | 63,95000 € |
|---|---|
| Unit Price with VAT: | 76,10050 € |






