OA180APL_TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA180APL-11-1TB

DigiKey Part Number
1053-1052-ND
Manufacturer
Manufacturer Product Number
OA180APL-11-1TB
Description
FAN AXIAL 180X65MM 115VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 405.0 CFM (11.34m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA180APL-11-1TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 180mm L x 180mm H
Width
65.00mm
Air Flow
405.0 CFM (11.34m³/min)
Static Pressure
0.830 in H2O (206.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
60.0dB
Power (Watts)
70.0W
RPM
3300 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
4 lbs (1.8 kg)
Current Rating (Amps)
-
Voltage Range
60 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
176,74000 €76,74 €
1062,17700 €621,77 €
3055,84067 €1.675,22 €
5055,83820 €2.791,91 €
Manufacturers Standard Package
Unit Price without VAT:76,74000 €
Unit Price with VAT:91,32060 €