
OA172LFGS221T | |
|---|---|
DigiKey Part Number | 1053-1753-ND |
Manufacturer | |
Manufacturer Product Number | OA172LFGS221T |
Description | FAN AXIAL 209X101.3MM 230VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 209mm L x 209mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals or 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA172LFGS221T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 209mm L x 209mm H | |
Width | 101.3mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Kit | |
Noise | 52.0dB | |
Power (Watts) | 35.00W | |
RPM | 3200 RPM | |
Termination | 2 Terminals or 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,85900 € | 538,59 € |
| Unit Price without VAT: | 53,85900 € |
|---|---|
| Unit Price with VAT: | 64,09221 € |

