
OA172LFGH221TXC | |
|---|---|
DigiKey Part Number | 1053-1759-ND |
Manufacturer | |
Manufacturer Product Number | OA172LFGH221TXC |
Description | FAN AXIAL 207X112.3MM 230VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 207mm L x 207mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals or 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA172LFGH221TXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 207mm L x 207mm H | |
Width | 112.3mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Kit | |
Noise | 61.0dB | |
Power (Watts) | 50.0W | |
RPM | 3300 RPM | |
Termination | 2 Terminals or 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,91900 € | 549,19 € |
| Unit Price without VAT: | 54,91900 € |
|---|---|
| Unit Price with VAT: | 65,35361 € |

