
OA172EC-UR-1WBIP68A | |
|---|---|
DigiKey Part Number | 1053-OA172EC-UR-1WBIP68A-ND |
Manufacturer | |
Manufacturer Product Number | OA172EC-UR-1WBIP68A |
Description | FAN 172X150X51MM 115/230VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115 ~ 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 240.0 CFM (6.72m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA172EC-UR-1WBIP68A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115 ~ 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 240.0 CFM (6.72m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 57.3dB(A) | |
Power (Watts) | 20.50W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CE, cURus, TUV, UKCA, UR | |
Weight | - | |
Current Rating (Amps) | 170mA ~ 300mA | |
Voltage Range | 103 ~ 253VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic, Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,73000 € | 153,73 € |
| 10 | 123,96300 € | 1.239,63 € |
| 25 | 116,27560 € | 2.906,89 € |
| Unit Price without VAT: | 153,73000 € |
|---|---|
| Unit Price with VAT: | 182,93870 € |

