OA109EC-UR-1(T,W)B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA109EC-UR-1TB

DigiKey Part Number
1053-1812-ND
Manufacturer
Manufacturer Product Number
OA109EC-UR-1TB
Description
FAN EC 120X38MM 90-265VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115/230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA109EC-UR-1TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115/230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
0.340 in H2O (84.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Dual Voltage, Electronic Commutation (EC), Thermal Overload Protector (TOP)
Noise
43.0dB
Power (Watts)
4.90W, 5.20W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, UR
Weight
0.64 lb (290.3 g)
Current Rating (Amps)
0.060A/0.080A
Voltage Range
90 ~ 265VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,56000 €53,56 €
1043,51500 €435,15 €
2539,81160 €995,29 €
5038,21880 €1.910,94 €
Manufacturers Standard Package
Unit Price without VAT:53,56000 €
Unit Price with VAT:63,73640 €