
OA109AP-22-2TB | |
|---|---|
DigiKey Part Number | 1053-1012-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-22-2TB |
Description | FAN AXIAL 120X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 71.0 CFM (1.99m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA109AP-22-2TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 71.0 CFM (1.99m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB | |
Power (Watts) | 11.00W | |
RPM | 2300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 € | 20,84 € |
| 10 | 17,06600 € | 170,66 € |
| 40 | 14,94300 € | 597,72 € |
| 80 | 14,15388 € | 1.132,31 € |
| Unit Price without VAT: | 20,84000 € |
|---|---|
| Unit Price with VAT: | 24,79960 € |



























