
LFG200FHD | |
|---|---|
DigiKey Part Number | 1053-1835-ND |
Manufacturer | |
Manufacturer Product Number | LFG200FHD |
Description | FILTER HD FOAM 200MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200mm Sq Fan Filter/Screen High Density |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 200mm Sq | |
For Use With/Related Products | OA162, OA172S, OA5920, OA200AN, OA225, OD172 Series | |
Features | High Density | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,43000 € | 45,43 € |
| Unit Price without VAT: | 45,43000 € |
|---|---|
| Unit Price with VAT: | 54,06170 € |



