



IMP-250-28 | |
|---|---|
DigiKey Part Number | 1053-IMP-250-28-ND |
Manufacturer | |
Manufacturer Product Number | IMP-250-28 |
Description | IMPELLER 250MM X 28 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Impeller For 250mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Impeller | |
Fits Fan Size | 250mm Dia | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,37040 € | 59,26 € |
| Unit Price without VAT: | 2,37040 € |
|---|---|
| Unit Price with VAT: | 2,82078 € |

