
GRM172-30 | |
|---|---|
DigiKey Part Number | 1053-GRM172-30-ND |
Manufacturer | |
Manufacturer Product Number | GRM172-30 |
Description | PLASTIC FILTER KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | OA162, OA172, OD172 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20244 € | 1.101,22 € |
| Unit Price without VAT: | 2,20244 € |
|---|---|
| Unit Price with VAT: | 2,62090 € |


