



G230-27 | |
|---|---|
DigiKey Part Number | 1053-G230-27-ND |
Manufacturer | |
Manufacturer Product Number | G230-27 |
Description | IMPELLER GRILLE 230MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 230mm Dia Fan Grill Guard - Basket Steel, Black Coating |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Basket | |
Fits Fan Size | 230mm Dia | |
For Use With/Related Products | OAM Series | |
Features | - | |
Material | Steel, Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,60280 € | 280,14 € |
| Unit Price without VAT: | 5,60280 € |
|---|---|
| Unit Price with VAT: | 6,66733 € |

