
G172POG | |
---|---|
DigiKey Part Number | 1053-G172POG-ND |
Manufacturer | |
Manufacturer Product Number | G172POG |
Description | GUARD, PUSH-ON PLASTIC FOR 172MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,48700 € | 14,87 € |
25 | 1,37280 € | 34,32 € |
50 | 1,28840 € | 64,42 € |
100 | 1,20640 € | 120,64 € |
250 | 1,10344 € | 275,86 € |
500 | 1,07226 € | 536,13 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,11820 € |