
G162-12 | |
|---|---|
DigiKey Part Number | 1053-1363-ND |
Manufacturer | |
Manufacturer Product Number | G162-12 |
Description | FAN GUARD METAL 162MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 162mm Dia, 172mm Dia Fan Grill Guard - Flat Steel, Chrome Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 162mm Dia, 172mm Dia | |
For Use With/Related Products | - | |
Features | - | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,07880 € | 207,88 € |
| Unit Price without VAT: | 2,07880 € |
|---|---|
| Unit Price with VAT: | 2,47377 € |



