
G109-15-1 | |
|---|---|
DigiKey Part Number | 1053-G109-15-1-ND |
Manufacturer | |
Manufacturer Product Number | G109-15-1 |
Description | FAN GUARD 2.3MM RING,CHROME FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Nickel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | OA109, OA125, OA4715, OD1225, OD1238 Series | |
Features | 8 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,09600 € | 10,96 € |
| 30 | 0,99700 € | 29,91 € |
| 50 | 0,95160 € | 47,58 € |
| 100 | 0,89160 € | 89,16 € |
| 250 | 0,81584 € | 203,96 € |
| 500 | 0,77734 € | 388,67 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




