C90-144P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C90-144P

DigiKey Part Number
1053-1352-ND
Manufacturer
Manufacturer Product Number
C90-144P
Description
FAN CORD 90DEG 144" W/AC PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 144.0" (3.66m) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 90°, Right Angle
2nd Connector
NEMA 1-15 Plug
Length
144.0" (3.66m)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
cURus, TUV
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 375
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,91000 €4,91 €
104,07800 €40,78 €
253,75240 €93,81 €
503,51420 €175,71 €
1003,28570 €328,57 €
3003,10933 €932,80 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €