C45-4DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C45-4DC-72P

DigiKey Part Number
1053-1345-ND
Manufacturer
Manufacturer Product Number
C45-4DC-72P
Description
FAN CORD 45DEG 4POS 72" AC PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° (4) 72.0" (1.83m) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 45° (4)
2nd Connector
NEMA 1-15 Plug
Length
72.0" (1.83m)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
cURus, TUV
Operating Temperature
-
Features
Daisy Chain
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Factory Stock: 825
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,61100 €66,11 €
256,07360 €151,84 €
505,68340 €284,17 €
2005,18220 €1.036,44 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €