
OD-454 | |
|---|---|
DigiKey Part Number | 5491-OD-454-ND |
Manufacturer | |
Manufacturer Product Number | OD-454 |
Description | LCD GLASS MOD 4.5DIG TN+ REFL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.50mm x 2.80mm |
Datasheet | Datasheet |
Category | Display Mode Reflective |
Manufacturer Orient Display | Character Size 10.20mm H x 5.10mm W |
Packaging Box | Outline L x W x H 50.80mm x 30.50mm x 2.80mm |
Part Status Active | Viewing Area 45.70mm L x 17.70mm W |
Number of Characters 4.5 | Voltage - Supply 3.3V |
Display Format 4.5 x 1 | Operating Temperature -30°C ~ 80°C |
Character Format 7-Segment | Text Color Black |
Display Type TN - Twisted Nematic | Background Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 5,40800 € | 54,08 € |
| 100 | 4,40890 € | 440,89 € |
| 500 | 3,97336 € | 1.986,68 € |
| 1.000 | 3,83194 € | 3.831,94 € |
| 2.000 | 3,71241 € | 7.424,82 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |


