
JAZZ-RGB-D20 | |
|---|---|
DigiKey Part Number | 2544-JAZZ-RGB-D20-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-RGB-D20 |
Description | EVAL BOARD FOR 3.5" |
Customer Reference | |
Detailed Description | 3.5", 4.3", 5" TFTs - LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | - | |
Utilized IC / Part | 3.5", 4.3", 5" TFTs | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

