
JAZZ-EC-PO | |
|---|---|
DigiKey Part Number | 2544-JAZZ-EC-PO-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-EC-PO |
Description | COLOR LCD GLASS 3.5DIG TN+ REFL |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 3.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 3.5 | |
Display Format | 3.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 12.70mm H x 7.00mm W | |
Outline L x W x H | 50.80mm x 30.48mm x 3.00mm | |
Viewing Area | 45.80mm L x 17.86mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark | |
Background Color | Orange |

