
JAZZ-EC-PMP | |
|---|---|
DigiKey Part Number | 2544-JAZZ-EC-PMP-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-EC-PMP |
Description | COLOR LCD GLASS 3.5DIG TN+ REFL |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 3.00mm |
Datasheet | Datasheet |
Category | Display Mode Reflective |
Manufacturer Orient Display | Character Size 12.70mm H x 7.00mm W |
Packaging Box | Outline L x W x H 50.80mm x 30.48mm x 3.00mm |
Part Status Active | Viewing Area 45.80mm L x 17.86mm W |
Number of Characters 3.5 | Voltage - Supply 5V |
Display Format 3.5 x 1 | Operating Temperature -20°C ~ 70°C |
Character Format 7-Segment | Text Color Pink |
Display Type TN - Twisted Nematic | Background Color Gray |

