
JAZZ-AC-G | |
|---|---|
DigiKey Part Number | 2544-JAZZ-AC-G-ND |
Manufacturer | |
Manufacturer Product Number | JAZZ-AC-G |
Description | GRAPHIC DISPLAY STN BLACK 2.7" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black STN - Super-Twisted Nematic Parallel, SPI 2.7" (68.58mm) 128 x 64 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.7" (68.58mm) |
Manufacturer Orient Display | Viewing Area 65.50mm W x 37.20mm H |
Packaging Box | Dot Pixels 128 x 64 |
Part Status Active | Interface Parallel, SPI |
Display Type STN - Super-Twisted Nematic | Controller Type ST7567 |
Display Mode Transflective | Graphics Color Black |
Touchscreen Non-Touch | Background Color Gray |

