Capacitive Touch Screen Overlay 4.3" (109.22mm) I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTP043B0

DigiKey Part Number
5491-CTP043B0-ND
Manufacturer
Manufacturer Product Number
CTP043B0
Description
TOUCH SCREEN CAPACITIVE 4.3"
Customer Reference
Detailed Description
Capacitive Touch Screen Overlay 4.3" (109.22mm) I2C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Obsolete
Length
4.11" (104.50mm)
Width
2.61" (66.36mm)
Height
0.06" (1.40mm)
Interface
I2C
Type
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.