AOM6448A0-0.66WW-ANO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM6448A0-0.66WW-ANO

DigiKey Part Number
5491-AOM6448A0-0.66WW-ANO-ND
Manufacturer
Orient Display
Manufacturer Product Number
AOM6448A0-0.66WW-ANO
Description
GRAPHIC DISPLAY OLED WHITE 0.66"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module White OLED SPI 0.66" (16.76mm) 64 x 48
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
OLED
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
0.66" (16.76mm)
Viewing Area
15.40mm W x 12.10mm H
Backlight
Without Backlight
Dot Pixels
64 x 48
Interface
SPI
Controller Type
SSD1306
Graphics Color
White
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,79000 €10,79 €
108,37100 €83,71 €
1006,96120 €696,12 €
5006,34828 €3.174,14 €
1.0006,14949 €6.149,49 €
Manufacturers Standard Package
Unit Price without VAT:10,79000 €
Unit Price with VAT:12,84010 €