
ANO-SHIELD | |
|---|---|
DigiKey Part Number | 2544-ANO-SHIELD-ND |
Manufacturer | |
Manufacturer Product Number | ANO-SHIELD |
Description | Shield for Arduino OLED& TFT |
Customer Reference | |
Detailed Description | LCD, OLED Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | LCD, OLED | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |

