
AMG24064P-G-W6WFDW | |
|---|---|
DigiKey Part Number | 5491-AMG24064P-G-W6WFDW-ND |
Manufacturer | |
Manufacturer Product Number | AMG24064P-G-W6WFDW |
Description | GRAPHIC DISPLAY FSTN BLACK 4.3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 4.3" (109.22mm) 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 111.00mm W x 37.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 64 | |
Interface | Parallel | |
Controller Type | UC1608 | |
Graphics Color | Black | |
Background Color | Gray | |
Dot Size | 0.47mm W x 0.41mm H | |
Dot Pitch | 0.50mm W x 0.44mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,42000 € | 27,42 € |
| 10 | 22,17800 € | 221,78 € |
| 100 | 19,14760 € | 1.914,76 € |
| Unit Price without VAT: | 27,42000 € |
|---|---|
| Unit Price with VAT: | 32,62980 € |

