
AMG12864AR-B-Y6WFDY-AT-NV-Y | |
|---|---|
DigiKey Part Number | 5491-AMG12864AR-B-Y6WFDY-AT-NV-Y-ND |
Manufacturer | |
Manufacturer Product Number | AMG12864AR-B-Y6WFDY-AT-NV-Y |
Description | GRAPHIC DISPLAY STN DARK BLUE 2. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Dark Blue STN - Super-Twisted Nematic Parallel 2.9" (73.66mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.9" (73.66mm) | |
Viewing Area | 72.00mm W x 40.00mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 128 x 64 | |
Interface | Parallel | |
Controller Type | S6B0107 + S6B0108 | |
Graphics Color | Dark Blue | |
Background Color | Yellow/Green | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.52mm W x 0.52mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,71000 € | 22,71 € |
| 10 | 18,22800 € | 182,28 € |
| 100 | 15,63640 € | 1.563,64 € |
| 500 | 14,51398 € | 7.256,99 € |
| Unit Price without VAT: | 22,71000 € |
|---|---|
| Unit Price with VAT: | 27,02490 € |


