
AMC2004HR-B-Y6WFDY | |
|---|---|
DigiKey Part Number | 5491-AMC2004HR-B-Y6WFDY-ND |
Manufacturer | |
Manufacturer Product Number | AMC2004HR-B-Y6WFDY |
Description | LCD COB CHAR 20X4 Y/G TRANSF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 65.00mm x 28.40mm x 9.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 65.00mm x 28.40mm x 9.00mm |
Manufacturer Orient Display | Viewing Area 46.00mm L x 18.40mm W |
Packaging Box | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Number of Characters 80.0 | Dot Size 0.33mm W x 0.35mm H |
Display Format 20 x 4 | Interface Parallel, 8-Bit |
Character Format 5 x 7 Dots | Controller Type S6A0069 |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Dark Blue |
Character Size 3.15mm H x 1.85mm W | Background Color Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| 10 | 12,75600 € | 127,56 € |
| 100 | 10,78220 € | 1.078,22 € |
| 500 | 9,92584 € | 4.962,92 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |

