
AMC2004HR-B-W6WFDW | |
|---|---|
DigiKey Part Number | 2544-AMC2004HR-B-W6WFDW-ND |
Manufacturer | |
Manufacturer Product Number | AMC2004HR-B-W6WFDW |
Description | 20X4 CHARACTER FSTN POSITIVE |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 65.00mm x 28.40mm x 9.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 1.85mm H x 3.15mm W | |
Outline L x W x H | 65.00mm x 28.40mm x 9.00mm | |
Viewing Area | 46.00mm L x 18.40mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.33mm W x 0.35mm H | |
Interface | Parallel | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |

