
AMC2004AR-B-B6WTDW | |
|---|---|
DigiKey Part Number | 5491-AMC2004AR-B-B6WTDW-ND |
Manufacturer | |
Manufacturer Product Number | AMC2004AR-B-B6WTDW |
Description | LCD COB CHAR 20X4 BLUE TRANSM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 8-Bit 98.00mm x 60.00mm x 15.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 15.00mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| 10 | 12,77700 € | 127,77 € |
| 100 | 10,81000 € | 1.081,00 € |
| 500 | 9,95690 € | 4.978,45 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |


