.jpg)
AMC2002DR-B-Y6WFDY | |
|---|---|
DigiKey Part Number | 2544-AMC2002DR-B-Y6WFDY-ND |
Manufacturer | |
Manufacturer Product Number | AMC2002DR-B-Y6WFDY |
Description | LCD COB CHAR 20X2 Y/G TRANSF |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 180.00mm x 40.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.52mm H x 5.92mm W | |
Outline L x W x H | 180.00mm x 40.00mm x 14.00mm | |
Viewing Area | 149.00mm L x 23.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 1.12mm W x 1.12mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |

