
AMC2002CR-B-Y6WFDY-SPI | |
|---|---|
DigiKey Part Number | 5491-AMC2002CR-B-Y6WFDY-SPI-ND |
Manufacturer | |
Manufacturer Product Number | AMC2002CR-B-Y6WFDY-SPI |
Description | LCD COB CHAR 20X2 Y/G TRANSF SPI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green SPI 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | SPI | |
Controller Type | AC780S | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| 10 | 10,98900 € | 109,89 € |
| 100 | 9,22830 € | 922,83 € |
| 500 | 8,46370 € | 4.231,85 € |
| 1.000 | 8,21591 € | 8.215,91 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,68380 € |

