
AMC1601AR-B-Y6WFDY-STY | |
|---|---|
DigiKey Part Number | 2544-AMC1601AR-B-Y6WFDY-STY-ND |
Manufacturer | |
Manufacturer Product Number | AMC1601AR-B-Y6WFDY-STY |
Description | 16x1 Character STN Pos. YG BL |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots w/Cursor STN - Super-Twisted Nematic LED - Yellow/Green Parallel 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Character Size 3.07mm H x 6.56mm W |
Manufacturer Orient Display | Outline L x W x H 80.00mm x 36.00mm x 14.00mm |
Packaging Box | Viewing Area 64.50mm L x 13.80mm W |
Part Status Active | Backlight LED - Yellow/Green |
Number of Characters 16.0 | Voltage - Supply 4.5V ~ 5.5V |
Display Format 16 x 1 | Dot Size 0.55mm W x 0.75mm H |
Character Format 5 x 8 Dots w/Cursor | Interface Parallel |
Display Type STN - Super-Twisted Nematic | Controller Type ST7066Uv22 |
Display Mode Transflective | Operating Temperature -20°C ~ 70°C |

