
AMC0802CR-B-G6WFDW | |
|---|---|
DigiKey Part Number | 5491-AMC0802CR-B-G6WFDW-ND |
Manufacturer | |
Manufacturer Product Number | AMC0802CR-B-G6WFDW |
Description | LCD COB CHAR 8X2 GRAY TRANSF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 8-Bit 79.00mm x 44.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 11.44mm H x 6.07mm W | |
Outline L x W x H | 79.00mm x 44.00mm x 14.00mm | |
Viewing Area | 63.00mm L x 25.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 1.15mm W x 1.36mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 10 | 8,36700 € | 83,67 € |
| 100 | 6,94660 € | 694,66 € |
| 500 | 6,32930 € | 3.164,65 € |
| 1.000 | 6,12909 € | 6.129,09 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |

