
AMC0802BR-B-Y6WFDY-SPI | |
|---|---|
DigiKey Part Number | 5491-AMC0802BR-B-Y6WFDY-SPI-ND |
Manufacturer | |
Manufacturer Product Number | AMC0802BR-B-Y6WFDY-SPI |
Description | LCD COB CHAR 8X2 Y/G TRANSF SPI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green SPI 58.00mm x 32.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 58.00mm x 32.00mm x 14.00mm |
Manufacturer Orient Display | Viewing Area 38.00mm L x 16.00mm W |
Packaging Box | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Number of Characters 16.0 | Dot Size 0.56mm W x 0.66mm H |
Display Format 8 x 2 | Interface SPI |
Character Format 5 x 8 Dots | Controller Type AC780S |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Dark Blue |
Character Size 5.56mm H x 2.96mm W | Background Color Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 48 | 5,06354 € | 243,05 € |
| 144 | 4,66347 € | 671,54 € |
| 528 | 4,30831 € | 2.274,79 € |
| 1.008 | 4,16899 € | 4.202,34 € |
| 2.016 | 4,04205 € | 8.148,77 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |


